
Texas Instruments TMS320C6414TBCLZA6 technical specifications.
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6414TBCLZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
