
The TMS320C6414TBGLZ6 is a 600MHz digital signal processor with a 16-bit data bus width and PCI interface. It operates within a temperature range of 0°C to 90°C and is packaged in a surface-mount FCBGA package. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C6414TBGLZ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6414TBGLZ6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.110457oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6414TBGLZ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
