
The TMS320C6414TBGLZA6 is a 600MHz digital signal processor with a 16-bit data bus width and PCI interface. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and requires a 3.3V operating supply voltage. Note that this device contains lead and is not RoHS compliant.
Texas Instruments TMS320C6414TBGLZA6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.110457oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6414TBGLZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
