
The TMS320C6414TBGLZA7 is a digital signal processor with a 720MHz frequency and 16-bit data bus width. It is packaged in a surface mount FCBGA package and operates within a temperature range of -40°C to 105°C. The device is not RoHS compliant and contains lead. It is designed for use with a 3.3V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6414TBGLZA7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 720MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.110457oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6414TBGLZA7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
