64-BIT, 75.75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 532 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B532 |
| Width | 23 |
| Length | 23 |
| Pin Count | 532 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.36 |
| Supply Voltage-Max | 1.44 |
| Clock Frequency-Max | 75.75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 23 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |