The TMS320C6415TBCLZ6 is a 600MHz 16-bit PCI SDRAM microcontroller with 128KB of memory. It operates over a temperature range of 0 to 90°C and is available in a lead-free package. The device has 16 programmable I/Os and is suitable for use in a variety of applications. It is RoHS compliant and is packaged in a tray with 60 units per package.
Sign in to ask questions about the Texas Instruments TMS320C6415TBCLZ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6415TBCLZ6 technical specifications.
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6415TBCLZ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
