
The TMS320C6415TBZLZ6 is a 600MHz 16-bit PCI SDRAM microcontroller from Texas Instruments. It features a memory size of 128KB and operates within a temperature range of 0°C to 90°C. The device is packaged in a FCBGA package and is mounted using surface mount technology. It is compliant with RoHS standards and has a maximum supply voltage of 3.46V and minimum supply voltage of 1.05V.
Sign in to ask questions about the Texas Instruments TMS320C6415TBZLZ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6415TBZLZ6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.109159oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6415TBZLZ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
