The TMS320C6415TBZLZ8 is a 128KB SDRAM microcontroller with a 16-bit data bus and a maximum operating frequency of 850MHz. It operates within a temperature range of 0°C to 90°C and is supplied at 1.2V. The device is packaged in a FCBGA package and is available in a tray. It does not meet RoHS compliance due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 850MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6415T |
| RoHS | Not CompliantNo |