The TMS320C6415TBZLZA7 is a 128KB SDRAM digital signal processor from Texas Instruments. It operates at a maximum frequency of 720MHz and has a 16-bit data bus width. The device is packaged in a lead-free FCBGA package and is RoHS compliant. It has a memory size of 128KB and a minimum operating temperature of -40°C. The TMS320C6415TBZLZA7 is suitable for use in applications where high-speed processing is required, and it can operate in temperatures up to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C6415T |
| RoHS | Compliant |