
The TMS320C6415TGLZ7 is a 128KB SDRAM microcontroller from Texas Instruments, operating at a frequency of 720MHz with a 16-bit data bus. It features a PCI interface and is packaged in a FCBGA package. The device is designed to operate within a temperature range of 0°C to 90°C and requires a supply voltage between 1.16V and 3.46V. The microcontroller is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C6415TGLZ7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6415TGLZ7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 720MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6415TGLZ7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
