64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532
Sign in to ask questions about the Texas Instruments TMS320C6415TGLZA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6415TGLZA6 technical specifications.
| Package/Case | FCBGA |
| Frequency | 600MHz |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6415TGLZA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.