IC Fixed Point DSP 532-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Frequency | 600MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not Compliant |