
The TMS320C6416TBCLZ1 is a 1GHz digital signal processor with a 16-bit data bus width and support for PCI and SPI interfaces. It features 8MB of RAM and operates within a temperature range of 0°C to 90°C. The device is lead-free and RoHS compliant, packaged in a 32-pin FBGA with a surface mount configuration.
Texas Instruments TMS320C6416TBCLZ1 technical specifications.
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | PCI, SPI |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8MB |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| Supply Current | 713mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6416TBCLZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
