
Texas Instruments TMS320C6416TBCLZ7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Interface | PCI, SPI |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 32KB |
| Memory Type | RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1024KB |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6416TBCLZ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
