
Texas Instruments TMS320C6416TBCLZA7 technical specifications.
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Interface | PCI, SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6416TBCLZA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
