
The TMS320C6416TBCLZD1 is a 1GHz digital signal processor with a 16-bit data bus width and PCI interface. It operates within a temperature range of -40°C to 90°C and is supplied with a voltage between 1.16V and 3.46V. The device is packaged in a lead-free BGA-532 and is compliant with RoHS regulations. It is available in quantities of 60 and is packaged in rail or tube formats.
Sign in to ask questions about the Texas Instruments TMS320C6416TBCLZD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6416TBCLZD1 technical specifications.
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C6414T/15T/16T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6416TBCLZD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
