
The TMS320C6416TBGLZ1 is a 1GHz digital signal processor (DSP) microcontroller with a 16-bit data bus width. It operates within a temperature range of 0°C to 90°C and requires a supply voltage of 3.3V. The device is available in a surface-mount FCBGA package with a lead-free finish, but it does not meet RoHS compliance. It is designed for use in high-speed applications and features a PCI and I2C interface.
Texas Instruments TMS320C6416TBGLZ1 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Height | 3.25mm |
| Interface | PCI, I2C |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Thickness | 2.61mm |
| Weight | 0.110457oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6416TBGLZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
