
C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6416TBGLZ7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 720MHz |
| Height | 3.25mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Thickness | 2.61mm |
| Weight | 0.110457oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6416TBGLZ7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
