
The TMS320C6416TBGLZA6 is a 600MHz digital signal processor with a 16-bit data bus width and PCI interface. It operates within a temperature range of -40°C to 105°C and is mounted on the surface. The device has a maximum supply voltage of 3.46V and a minimum supply voltage of 1.05V. It is packaged in a 60-count tray and has a weight of 0.110457 oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6416TBGLZA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| Weight | 0.110457oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6416TBGLZA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
