
The TMS320C6418GTSA500 is a 500MHz digital signal processor with a 16-bit data bus width. It features I2C and McASP interfaces and operates within a temperature range of -40°C to 105°C. The device is supplied at 3.3V and is packaged in a surface-mount FCBGA package.
Sign in to ask questions about the Texas Instruments TMS320C6418GTSA500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6418GTSA500 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6410/12/13/18 |
| Weight | 0.091628oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6418GTSA500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
