
600MHz fixed-point digital signal processor featuring a 32-bit data bus and 64-bit core architecture. This surface mount component offers 544KB of RAM, I2C, and McASP interfaces, operating from 1.36V to 3.46V with a 3.3V nominal supply. Encased in a 288-FCBGA package, it operates between 0°C and 90°C.
Texas Instruments TMS320C6418ZTS600 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Height | 1.9mm |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 544KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C6410/12/13/18 |
| Termination | SMD/SMT |
| Weight | 0.090792oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6418ZTS600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
