
The TMS320C6421ZDU7 is a 16-bit digital signal processor with a maximum frequency of 700MHz. It features a 16-bit data bus width and supports various interfaces, including I2C, Ethernet, UART, and McASP. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. It is packaged in a BGA-376 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C6421ZDU7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6421ZDU7 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 700MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6421ZDU7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
