
The TMS320C6421ZDUL is a digital signal processor with a 16-bit data bus width and a maximum operating frequency of 600MHz. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1V and 3.63V. The device features 64KB of RAM and supports various interfaces including I2C, Ethernet, UART, McASP, SPI, CAN, SCI, and EBI/EMI. It is packaged in a BGA-376 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C6421ZDUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6421ZDUL technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Interface | I2C, Ethernet, UART, McASP, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6421ZDUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
