
IC DSP FIXED-POINT 376-BGA
Texas Instruments TMS320C6421ZDUQ6 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | I2C, Ethernet, UART, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| RoHS | Compliant |
No datasheet is available for this part.