
High-performance fixed-point digital signal processor featuring a TMS320 core architecture. Operates at up to 400MHz with a 16-bit data bus width. Supports NAND, FLASH, SDRAM, and DDR2 memory types. Offers I2C, Ethernet, UART, McASP, and Serial interfaces. Packaged in an LFBGA with 111 I/Os, suitable for surface mounting. Operating temperature range of 0°C to 90°C.
Texas Instruments TMS320C6421ZWT4 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.4mm |
| Interface | I2C, Ethernet, UART, McASP, Serial |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| Thickness | 900um |
| Weight | 0.027845oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6421ZWT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
