
500MHz fixed-point digital signal processor featuring a TMS320 core architecture. Surface mount LFBGA package with 111 I/Os, supporting I2C, Ethernet, UART, McASP, SPI, and USB interfaces. Operates from 1V to 3.63V with a 1.2V typical supply voltage, and functions within a 0°C to 90°C temperature range. Memory support includes NAND, FLASH, SDRAM, and DDR2.
Texas Instruments TMS320C6421ZWT5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Height | 1.4mm |
| Interface | I2C, Ethernet, UART, McASP, SPI, USB |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| Thickness | 900um |
| Weight | 0.027845oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6421ZWT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.