
300MHz fixed-point digital signal processor featuring a TMS320 core architecture. This surface mount IC operates from 1V to 3.63V with a typical 1.2V supply, offering a maximum frequency of 600MHz. It supports NAND, FLASH, SDRAM, and DDR2 memory types and includes interfaces for I2C, Ethernet, UART, McASP, SPI, CAN, SCI, and EBI/EMI. The LFBGA package measures 16mm x 16mm with a height of 1.4mm and 900um thickness, providing 111 I/O pins. This lead-free, RoHS compliant component is designed for operation between 0°C and 125°C.
Texas Instruments TMS320C6421ZWT6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Height | 1.4mm |
| Interface | I2C, Ethernet, UART, McASP, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| Thickness | 900um |
| Weight | 0.027845oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6421ZWT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
