
The TMS320C6424ZDUL is a 16-bit digital signal processor with a maximum operating frequency of 400MHz. It is available in a BGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The TMS320C6424ZDUL is compliant with the RoHS directive and is available in a tray packaging with 60 units per package.
Texas Instruments TMS320C6424ZDUL technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| RoHS | Compliant |
No datasheet is available for this part.