
Digital Signal Processors & Controllers - DSP, DSC Dig Signal Proc
Texas Instruments TMS320C6452CUT9 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 900MHz |
| Interface | I2C, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 900MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of UART Channels | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C645x |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
