
IC DSP FIXED-POINT 529-FCBGA
Sign in to ask questions about the Texas Instruments TMS320C6452ZUT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6452ZUT7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 700MHz |
| Interface | I2C, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| Weight | 0.078319oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6452ZUT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
