Texas Instruments TMS320C6454BCTZ8 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 697 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B697 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2125 |
| Supply Voltage-Max | 1.2875 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6454BCTZ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.