
Texas Instruments TMS320C6454BCTZA technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6454BCTZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.