
The TMS320C6455BCTZ7 is a digital signal processor with a frequency of 720MHz. It is packaged in a lead-free FCBGA package and is suitable for surface mount applications. The device operates over a temperature range of 0-90°C and is compliant with RoHS regulations. It supports I2C and PCI interfaces.
Texas Instruments TMS320C6455BCTZ7 technical specifications.
| Package/Case | FCBGA |
| Frequency | 720MHz |
| Interface | I2C, PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BCTZ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
