
1GHz fixed-point digital signal processor featuring a 32-bit architecture and 16-bit data bus width. This surface mount device operates within a 0°C to 90°C temperature range and supports SDRAM and DDR2 memory types with 32KB RAM. Connectivity includes I2C and PCI interfaces, with 16 programmable I/O pins and 2 timers/counters. The processor requires an operating supply voltage of 1.5V, with a range of 1.1875V to 3.46V.
Sign in to ask questions about the Texas Instruments TMS320C6455BGTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6455BGTZ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 32KB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.1875V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6455BGTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
