
The TMS320C6455BGTZ2 is a 32-bit digital signal processor with a 1.2GHz frequency and 16-bit data bus width. It features 32KB of SDRAM memory and operates at a supply voltage of 1.5V. The device is packaged in a 44-pin FCBGA package and is suitable for surface mount applications. It has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TMS320C6455BGTZ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6455BGTZ2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1.2GHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BGTZ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
