
Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6455BGTZ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 850MHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 850MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BGTZ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
