
The TMS320C6455BZTZ8 is a 32-bit digital signal processor with a maximum operating frequency of 850MHz and a supply voltage of 1.5V. It features 32KB of SDRAM memory and is packaged in a 24 X 24 MM, 0.80 MM pitch, ROHS compliant FCBGA-697 package. The device is suitable for surface mount and is compliant with RoHS regulations. It operates over a temperature range of 0°C to 90°C.
Sign in to ask questions about the Texas Instruments TMS320C6455BZTZ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6455BZTZ8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 850MHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 850MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BZTZ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
