
64-BIT, 66.6MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-697
Sign in to ask questions about the Texas Instruments TMS320C6455DCTZA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6455DCTZA8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 850MHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 850MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455DCTZA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
