Texas Instruments TMS320C6455ZTZ7 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 697 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B697 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Bit Size | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6455ZTZ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.