
The TMS320C6457CCMH is a 64KB digital signal processor with a 16-bit data bus width, supporting I2C, Ethernet, and PCI interfaces. It operates at a maximum frequency of 1GHz and has a maximum operating temperature of 95°C. The device is packaged in a lead-free FCBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS320C6457CCMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6457CCMH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.067V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6457CCMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
