The TMS320C6457CGMH is a 64KB digital signal processor with a 16-bit data bus width, supporting I2C, Ethernet, and PCI interfaces. It operates at a maximum frequency of 1GHz and has a maximum operating temperature of 100°C. The device is packaged in a FCBGA package and is suitable for surface mount applications. The TMS320C6457CGMH is not radiation hardened and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments TMS320C6457CGMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6457CGMH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C645x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6457CGMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.