
32-bit fixed-point digital signal processor (DSP) operating at 1.2GHz, delivering 9600 MIPS. Features a 688-pin FCBGA package with a 0.8mm pin pitch for surface mounting. Includes 64KB ROM program memory and supports VLIW architecture. Interfaces include Ethernet and I2C, with programmable I/Os. Operates within a 0°C to 95°C temperature range.
Sign in to ask questions about the Texas Instruments TMS320C6457CGMH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6457CGMH2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 688 |
| PCB | 688 |
| Package Length (mm) | 23.1(Max) |
| Package Width (mm) | 23.1(Max) |
| Package Height (mm) | 2.85(Max) |
| Seated Plane Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | C6000 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | VLIW |
| Numeric and Arithmetic Format | Fixed-Point |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| Maximum Speed | 1200MHz |
| Number of Programmable I/Os | 16 |
| Device Million Instructions per Second | 9600MIPS |
| Device Input Clock Speed | 1200MHz |
| Typical Operating Supply Voltage | 1.1|1.2|1.8|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Interface Type | Ethernet/I2C |
| I2C | 1 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 1 |
| USART | 0 |
| USB | 0 |
| SPI | 0 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TMS320C6457CGMH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.