
Texas Instruments TMS320C6472ECTZ technical specifications.
| Package/Case | FCBGA |
| Frequency | 500MHz |
| Interface | I2C, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6472ECTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.