
Texas Instruments TMS320C6472ECTZA6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 625MHz |
| Interface | I2C, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 625MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 768KB |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6472ECTZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
