
DSP 32bit 1GHz 8000MIPS 561-Pin FC/CSP Tray
Sign in to ask questions about the Texas Instruments TMS320C6474FCUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6474FCUN technical specifications.
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6474FCUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.