
The TMS320C6474FCUN2 is a 32-bit digital signal processor from Texas Instruments, operating at a maximum frequency of 1.2GHz. It features a 32KB RAM and supports I2C and Ethernet interfaces. This device is packaged in a BGA package and is suitable for surface mount applications. The processor operates within a temperature range of 0°C to 95°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C6474FCUN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6474FCUN2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6474FCUN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
