The TMS320C6474FCUN8 is a digital signal processor with 561 terminals, packaged in a 23x23mm S-PBGA-B561. It operates over a temperature range of 0 to 85°C and features MROM programmability. The device has a 32-bit external data bus and a 14-bit address bus.
Sign in to ask questions about the Texas Instruments TMS320C6474FCUN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6474FCUN8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 561 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B561 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 14 |
| ROM Programmability | MROM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6474FCUN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.