The TMS320C6474FCUNA is a digital signal processor with a 32-bit external data bus and 14-bit address bus. It features a 561-pin CSP package with a bottom terminal position and operates within a -40 to 100°C temperature range. This industrial-grade device is suitable for a variety of applications and is manufactured by Texas Instruments.
Sign in to ask questions about the Texas Instruments TMS320C6474FCUNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6474FCUNA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 561 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B561 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 14 |
| ROM Programmability | MROM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6474FCUNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.