
The TMS320C6474FCUNA2 is a 1.2GHz digital signal processor with I2C and Ethernet interfaces. It operates over a temperature range of -40°C to 95°C and is compliant with lead-free and RoHS regulations. This device is packaged in a surface-mount FBGA package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TMS320C6474FCUNA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6474FCUNA2 technical specifications.
| Frequency | 1.2GHz |
| Interface | I2C, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6474FCUNA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
