The TMS320C6474FGUN is a 16-bit microprocessor with a 64KB memory size, operating at a frequency of 1GHz and a supply voltage of 1.8V. It is packaged in a surface mount FCBGA package and is rated for operation up to 100°C. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C6474FGUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6474FGUN technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C647x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6474FGUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
